• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50082397 N/A KA series 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.72 / piece)
€ 0.98
-27 %
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal insert 4 mm², 5-pin

  • Symbol image for Wiska 50082397 N/A KA series 1 pc(s)

Technical specifications

  • Flame retardant: Filament testing 960°C in accordance with EN 60695-2-11
  • Material: polyamide
  • Max. terminal area each pin: 2 x 4 mm², 3 x 2.5 mm², 5 x 1.5 mm²
Product type

Fitting bracket

Type

4 mm², 5-pin

Max. fire resistance

960 °C

Content

1 pc(s)

Suitable for

KA series

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611755 Wiska 50082397 N/A KA series 1 pc(s)

Description

Hints

Suitable for the cable junction box KA 6-16.

What kind of Switch Box Accessories are you looking for?