• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50065635 OSET 20 M20 Brass (Ni-plated) 1 pc(s)

Size
M20
Material
Brass (Ni-plated)
Length
72 mm
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground connection lug M20

Our service for you

Technical specifications

  • Connection type: Screw
Size

M20

Length

72 mm

Material

Brass (Ni-plated)

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50065635

Type

OSET 20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479910 Wiska 50065635 OSET 20 M20 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479910 Wiska 50065635 OSET 20 M20 Brass (Ni-plated) 1 pc(s)

Description

Suitable for ground cable gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)