• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50065651 OSRA 25-16 Explosion-proof M25 M16 Brass 1 pc(s)

1/2
Internal thread
M16
External thread
M25
Material
Brass
Features
Explosion-proof
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

Explosion-proof

Internal thread

M16

External thread

M25

Material

Brass

Type

Nickel-plated

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50065651

Type

OSRA 25-16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2479926 Wiska 50065651 OSRA 25-16 Explosion-proof M25 M16 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479926 Wiska 50065651 OSRA 25-16 Explosion-proof M25 M16 Brass 1 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)