
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 29 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with locknut
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
9 mm
- Terminal Ø (max.)
15.5 mm
- Thread length
15 mm
- Min. temperature
-60 °C
- Max. temperature
+110 °C
IP67
- Spanner size
27 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
50107570
- Type
OS-A2F-U 20 / M20
- Case material
Brass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478603 Wiska 50107570 Cable gland shockproof, with locknut, with seal M20 Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478603 Wiska 50107570 Cable gland shockproof, with locknut, with seal M20 Brass (Ni-plated) Ecru 1 pc(s)
Description
Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.































