• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 1 m Antenna cable SMB socket 103517

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Test lead SMB 2x SMB Bushing 1.00M with kink protection

  • Test lead SMB
  • 2x SMB socket
  • Length 1.00m with kink protection
  • This text is machine translated.

Technical specifications

Product type

Antenna cable

Version

Cable

Connections

SMB socket

Factory colour

Black

Cable length

1 m

Cable design

Round

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 3376410 Wittenberg Antennen 1 m Antenna cable SMB socket 103517

User & Safety Instructions

User & Safety Instructions 3376410 Wittenberg Antennen 1 m Antenna cable SMB socket 103517

Description

System requirements

  • Device with 2 x SMB plug

More interesting products

(*All information is plus legal VAT)