• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 10 m Antenna cable N plug, SMA plug P-103237

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attenuation values per 100 m: 50MHz 6.5dB; 100MHz 9.3dB; 230MHz 14.1dB; 300MHz 16.3dB; 470MHz 16.9dB; 600MHz 18.2dB; 1000MHz 30.9dB; 1350MHz 35.9dB; 2150MHz 46.9dB
Product type

Antenna cable

Version

Connection cable

Connections

N plug

SMA plug

Factory colour

Black

Cable length

10 m

Shielding

Braid shielding/shielding film

Cable features

suitable for outdoor use

Cable design

Round

Copper

Connection type

Antenna

Cable length

10 m

Documents & Downloads

Datasheet

Datasheet 1880029 Wittenberg Antennen 10 m Antenna cable N plug, SMA plug P-103237

User & Safety Instructions

User & Safety Instructions 1880029 Wittenberg Antennen 10 m Antenna cable N plug, SMA plug P-103237

Description

Features

  • Connection cable N-plug to SMA plug
  • Inner wire as well as outer braid of copper / insulation
  • Aluminum foil + foam FOAM
  • Outer sheath PCV (suitable for outdoor areas)
  • Impedance 50 Ohm +/- 2
  • Outside diameter 5.4 mm
  • Temperature range -40°C to +80°C.
  • Weight approx. 48.4kg/km
  • Capacity 82pF/m at 1kHz
  • This text is machine translated.

Scope of delivery

  • Wittenberg Antennas LTE/GSM/UMTS Cable N-Plug to SMA-Plug 10 m

More interesting products

(*All information is plus legal VAT)