• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 10 m Antenna cable FME socket, FME plug 103073

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Attenuation values per 100 m:50MHz 6.5dB; 100MHz 9.3dB; 230MHz 14.1dB; 300MHz 16.3dB; 470MHz 16.9dB; 600MHz 18.2dB; 1000MHz 30.9dB; 1350MHz 35.9dB; 2150MHz 46.9dB
Product type

Antenna cable

Version

Cable extension

Connections

FME socket

FME plug

Factory colour

Black

Cable length

10 m

Shielding

Braid shielding/shielding film

Cable features

suitable for outdoor use

Cable design

Round

Copper

Cable length

2 x 10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1302488 Wittenberg Antennen 10 m Antenna cable FME socket, FME plug 103073

Information

Information 1302488 Wittenberg Antennen 10 m Antenna cable FME socket, FME plug 103073

Description

Features

  • FME socket to FME plug extension cable
  • Inner wire as well as outer braid of copper / insulation
  • Aluminum foil + foam FOAM
  • Outer sheath PCV (suitable for outdoor areas)
  • Impedance 50 Ohm +/- 2
  • Outside diameter 5.4 mm
  • Temperature range -40°C to +80°C.
  • Weight approx. 48.4kg/km
  • Capacity 82pF/m at 1kHz
  • This text is machine translated.

Scope of delivery

  • Wittenberg antennas 2 x LTE/GSM/UMTS cable FME-socket on FME-plug 10 m

More interesting products

(*All information is plus legal VAT)