• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 3 m Cable extension SMA plug, SMA socket 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RG-cable 50 Ohm
Product type

Cable extension

Version

Cable extension

Connections

SMA plug

SMA socket

Factory colour

Black

Cable length

3 m

Shielding

Braid shielding/shielding film

Cable features

double shielding

Tin plated copper

Documents & Downloads

Datasheet

Datasheet 1880039 Wittenberg Antennen 3 m Cable extension SMA plug, SMA socket 3 m

User & Safety Instructions

User & Safety Instructions 1880039 Wittenberg Antennen 3 m Cable extension SMA plug, SMA socket 3 m

Description

Use: e.g. in radio technology, similar dimensions as the RG 58/C/U but because foamed insulation and additional aluminum foil much better electrical properties.

This text is machine translated.

Features

  • 2-way shielded
  • High-Density fabric; braided wires made of tin-plated copper
  • Very good attenuation value
  • Manufactured in accordance with MIL-C-17
  • Made in Germany
  • Meets RoHS (EN 2002/95 EC related to pollutant freedom)

More interesting products

(*All information is plus legal VAT)