• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen K-102947-10 SAT Cable Coaxial 10.00 m double shielding 90 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.90)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite connection kit

  • 90 dB
  • Digital compatible
  • Double shielded.

Technical specifications

  • Shielding, details: Aluminum, double shielded, 90 dB
  • Attenuation, details per 100 m: 100 MHz: 7.2 dB
  • 500 MHz: 16.5 dB
  • 800 MHz: 21.5 dB
  • 2050 MHz: 31.12 dB
Cable length

10.00 m

Version

Cable

Insulation diameter

4.4 mm

Cable features

double shielding

Shield rating greater than

90 dB

Attenuation

90 dB

Cable use

SAT

Cable design

Round

Product type

SAT Cable

Type A

Open cable ends

Type B

Open cable ends

Attenuation details

Per 100m: 100 MHz: 7.2 dB · 500 MHz: 16.5 dB · 800 MHz: 21.5 dB · 2050 MHz: 31,12 dB

Cable type

Coaxial

Shielding specs

Aluminum, double shielded, 90 dB

Documents & Downloads

Datasheet

Datasheet 558372 Wittenberg Antennen K-102947-10 SAT Cable Coaxial 10.00 m double shielding 90 dB

Description

Connection set for satellite systems consisting of digitaltauglichem SATELLITE coaxial cable with watertight F-connectors. Perfect for long cable runs.

This text is machine translated.

Scope of delivery

  • 2 F plugs
  • 1 rubber grommets
  • 10 Meter Cable
  • This text is machine translated.