• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LTE, WLAn, Mobilfunk, Router Antennenset 3 K-103522 Antenna 5 dBi

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LTE, WLAN, antenna set for router antenna 1 LTE twin cable 5m with SMA plug 3/4/5G antenna 2+3 WLAN with SMA reverse plug

  • Frequency range antenna 1 LTE 698-960 / 1710-3800 / 2400 / 5800 MHz 5 dBi and 2.4 -5.8 GHz
  • Antenna 2+3 WLAN 2.4 - 5.8 GHz 3dBi
  • Antenna set 3 for building, router, WLAN, LTE
  • 1 x WB 23 for MIMO LTE 5G
  • 2 x WB 523 for WIFI
  • WB 23 up with 2 x 5 m cable and SMA connector
  • WB 523 with SMA reverse connector for WLAN
  • 2.4 to 5.8 GHz Compatible with all
  • 4G / 5G routers that support over 2 connections
  • For 4G / 5G and 2 connections for WLAN are available
  • This text is machine translated.

Technical specifications

  • Colour: White, black
Product type

Antenna

Gain

5 dBi

Antenna socket

SMA plug

Antenna socket

SMA reverse polarity plug

No. of ports

4 x

Dual Band compatibility

2.4 GHz and 5 GHz

Documents & Downloads

Datasheet

Datasheet 3405995 Wittenberg Antennen LTE, WLAn, Mobilfunk, Router Antennenset 3 K-103522 Antenna 5 dBi

User & Safety Instructions

User & Safety Instructions 3405995 Wittenberg Antennen LTE, WLAn, Mobilfunk, Router Antennenset 3 K-103522 Antenna 5 dBi

Description

System requirements

  • Router with 2 x SMA for LTE and 2 x SMA reverse for WLAN

More interesting products

(*All information is plus legal VAT)