• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LTE, WLAN, Portabel Antennenset für Router Antenne 1 LTE Twin Kabel 2m K-103521 Antenna 5 dBi 2.4 GH

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LTE, WLAN, portable antenna set for router antenna 1 LTE twin cable 2m with 2 x SMA plug 3/4/5G, antenna 2 WLAN with 1 x SMA reverse plug

  • Antenna set 2 portable
  • Mobile, LTE, Wi-Fi
  • 1x WB 5000 with SMA connectors
  • 1xWB 511 with SMA reverse connector
  • Compatible with all routers. Ports with 2 x LTE and 1 x WLAN
  • Frequency range antenna 1 LTE 698-960 / 1710-3800 / 2400 / 5800 MHz 5 dBi and 2.4 -5.8 GHz
  • Antenna 2 WLAN 2.4 - 5.8 GHz 3dBi
  • This text is machine translated.

Technical specifications

  • Colour, black
Product type

Antenna

Gain

5 dBi

Wi-Fi frequency band

2.4 GHz

Used at

Portable

Antenna socket

SMA reverse polarity plug

Antenna socket

SMA plug

Dual Band compatibility

2.4 GHz and 5 GHz

Mounting type

No fitting required

Documents & Downloads

Datasheet

Datasheet 3405997 Wittenberg Antennen LTE, WLAN, Portabel Antennenset für Router Antenne 1 LTE Twin Kabel 2m K-103521 Antenna 5 dBi 2.4 GH

User & Safety Instructions

User & Safety Instructions 3405997 Wittenberg Antennen LTE, WLAN, Portabel Antennenset für Router Antenne 1 LTE Twin Kabel 2m K-103521 Antenna 5 dBi 2.4 GH

Description

System requirements

  • Router with 2 x SMA socket for LTE and 1 x SMA socket reverse for WLAN

More interesting products

(*All information is plus legal VAT)