• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen SAT Cable [4x F plug - 1x F plug] 7.00 m 100 dB White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special connection cable 4-way 7 m

  • Easy installation

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

4 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

7.00 m

Factory colour

White

Shield rating greater than

100 dB

Shielding

Braid shielding

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 942087 Wittenberg Antennen SAT Cable [4x F plug - 1x F plug] 7.00 m 100 dB White

User & Safety Instructions

User & Safety Instructions 942087 Wittenberg Antennen SAT Cable [4x F plug - 1x F plug] 7.00 m 100 dB White

Description

Ready-made 4-way connection cable for connecting LNBs and multi-switches.

Features

  • 128 he braided
  • High-quality compression plug mounted on the cable of PPC

Scope of delivery

  • 7 m coaxial cable 4-way with 4 mounted F-plugs in waterproof design
  • 4 Grommet nuts for LNB
  • 4 F plugs for internal mounting
  • 5 cable binder.
  • Assembly instructions.

What kind of Sat & Antenna Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.