
Highlights & Details
Lat 56 Duo
Technical specifications
- Product type
Mobile phone antenna
- Mobile phone standard
GSM
UMTS
LTE
- Spotlight length
98 cm
- Connection
SMA
- Factory colour
Grey
- Gain
11.5 dB
- Antenna type
Directional antenna
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
1800 MHz
2600 MHz
- Features
MIMO
- Suitable for mains
GSM
UMTS
LTE
- UMTS frequency
900 MHz
2100 MHz
- Depth
98 cm
Documents & Downloads
Datasheet
Datasheet 204692 Wittenberg Antennen Universal Duo Set 2x LAT 56 Directional antenna GSM, UMTS, LTE
User & Safety Instructions
User & Safety Instructions 204692 Wittenberg Antennen Universal Duo Set 2x LAT 56 Directional antenna GSM, UMTS, LTE
Description
Scope of delivery
- Duo-Pack with 2 x LAT 56 antennas with pre-assembled coaxial cables, mast clamps, instructions.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 186.97€ 184.47*
What kind of Mobile Phone Antennas are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























