• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 16 Wall/pole mount antenna GSM, UMTS, LTE

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 16 wall antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Cable length

5 m

Connection

SMA connector (M)

Factory colour

Black

Gain

4 dB

Antenna type

Wall/pole mount antenna

Suitable for mains

GSM

UMTS

LTE

Documents & Downloads

Datasheet

Datasheet 1550371 Wittenberg Antennen WB 16 Wall/pole mount antenna GSM, UMTS, LTE

User & Safety Instructions

User & Safety Instructions 1550371 Wittenberg Antennen WB 16 Wall/pole mount antenna GSM, UMTS, LTE

Description

Features

  • Frequency range: 2G/3G/4G 698-960/1710 2700 Mhz
  • Gain: 4 dBi
  • Connection cable: 5 mtr.
  • Connection plug: SMA connector (M)
  • Height: 82 mm.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)