• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 17 Wall/pole mount antenna GSM, UMTS, LTE

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 46.99
-9 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 17 wall/mast antenna

Technical specifications

  • Caution: The antenna may also be used to improve the LTE signal; but should, in particular, data applications via LTE in focus, we recommend an antenna with MIMO technology.
Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Cable length

0,5 m

Connection

SMA connector (M)

Factory colour

Black

Gain

4 dB

Antenna type

Wall/pole mount antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

800 MHz

1800 MHz

2600 MHz

Suitable for mains

GSM

UMTS

LTE

Height

82 mm

UMTS frequency

900 MHz

2100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550368 Wittenberg Antennen WB 17 Wall/pole mount antenna GSM, UMTS, LTE

Description

Features

  • Frequency range: 2G/3G/4G 698-960/1710 2700 Mhz
  • Gain: 4 dBi
  • Connection cable 0.5 m.
  • Connection plug: SMA connector (M)
  • Height: 82 mm.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)