• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 450 Omnidirectional antenna, Wall/pole mount antenna GSM, UMTS, LTE, 5G

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

TE/GPRS/UMTS antenna 2/5dBi 410-6000MHz 5 m SMA plug

Technical specifications

  • UV-resistant
  • Weatherproof (IP66)
  • Suitable for wall, tower or casing mounting
  • Impedance: 50 ohm
Product type

Mobile phone antenna

Mobile phone standard

5G

LTE

GSM

UMTS

Cable length

5 m

Connection

SMA-connector (m)

Factory colour

Black

Gain

9.6 dBi

Length

82 mm

Antenna type

Omnidirectional antenna

Wall/pole mount antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

700 MHz

800 MHz

900 MHz

1500 MHz

1800 MHz

2100 MHz

2600 MHz

Suitable for mains

GSM

UMTS

LTE

5G

Width

48 mm

Height

48 mm

Documents & Downloads

Datasheet

Datasheet 3741125 Wittenberg Antennen WB 450 Omnidirectional antenna, Wall/pole mount antenna GSM, UMTS, LTE, 5G

User & Safety Instructions

User & Safety Instructions 3741125 Wittenberg Antennen WB 450 Omnidirectional antenna, Wall/pole mount antenna GSM, UMTS, LTE, 5G

Description

The WB-450 is a rugged 4G/5G antenna for wall or mast mounting that offers an extremely wide frequency coverage of 410MHz to 6000MHz. With its omni-directional radiation pattern, the Ideal is suitable for reliable data connections in mobile telecommunications and IoT applications indoors and outdoors. The integrated 5m cable with SMA plug (m) ensures a low-loss signal transmission.

This text is machine translated.

Scope of delivery

  • 5 m cable.
  • SMA plug
  • Wall- and mast holder

System requirements

  • A router

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)