• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 716 Wall mount antenna 5G, LTE, UMTS, GSM

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 G omnidirectional antenna

Technical specifications

  • Frequencies: 617-960/1710-6000MHz
  • Gain: @698-960MHz 2dBi
  • @1710-2700 MHz 3.5dBi
  • @3400-3800 MHz 5dBi
  • @4.9-6000MHz 7dBi
  • Polarisation: Vertical
  • Radiation pattern: Omni-directional
  • Resistance 50 ohms
Product type

Mobile phone antenna

Mobile phone standard

5G

LTE

UMTS

GSM

Cable length

5 m

Factory colour

Black

Gain

7 dB

Length

48 mm

Antenna type

Wall mount antenna

Features

+ aerial jack

Suitable for mains

5G

LTE

UMTS

GSM

Width

48 mm

Height

164 mm

Documents & Downloads

Datasheet

Datasheet 3376424 Wittenberg Antennen WB 716 Wall mount antenna 5G, LTE, UMTS, GSM

User & Safety Instructions

User & Safety Instructions 3376424 Wittenberg Antennen WB 716 Wall mount antenna 5G, LTE, UMTS, GSM

Description

Scope of delivery

  • Wall outdoor antenna
  • User manual.

System requirements

  • LTE router

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)