• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 11001 Hook-and-loop tape for bundling Hook and loop pad 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.40)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Width

20 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

25 m

Manufacturer part #

79120247

Type

11001

Documents & Downloads

Datasheet

Datasheet 2109911 WKK 11001 Hook-and-loop tape for bundling Hook and loop pad 25 m

User & Safety Instructions

User & Safety Instructions 2109911 WKK 11001 Hook-and-loop tape for bundling Hook and loop pad 25 m