• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 110124071 110124071 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
3.60 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

161 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

3.60 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

53 mm

Manufacturer part #

110124071

RoHS-compliant

Yes

Type

110124071

Documents & Downloads

Datasheet

Datasheet 1553145 WKK 110124071 110124071 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553145 WKK 110124071 110124071 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

More interesting products

(*All information is plus legal VAT)