
Number (Package size 100 pc(s))
Total (€ 0.45 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
750 mm
- Cable tie width
7.60 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
218 mm
- Manufacturer part #
110367071
- RoHS-compliant
Yes
- Type
110367071
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1553173 WKK 110367071 110367071 Cable tie 750 mm 7.60 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1553173 WKK 110367071 110367071 Cable tie 750 mm 7.60 mm Black UV-proof 100 pc(s)






















