
Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Reusable cable ties
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
7.60 mm
- Cable tie features
Releasable
UV-proof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
118127071
- RoHS-compliant
Yes
- Type
118127071
Documents & Downloads
Datasheet
Datasheet 1553221 WKK 118127071 118127071 Cable tie 200 mm 7.60 mm Black Releasable, UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1553221 WKK 118127071 118127071 Cable tie 200 mm 7.60 mm Black Releasable, UV-proof 100 pc(s)

























