
Number
Total (€ 2.99 / piece)
€ 7.99
-63 %
€ 2.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
M Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Silver-grey (RAL 7001)
- Material
EPDM
- Length
35 mm
- (Ø)
60.50 mm
- Dim
(Ø x L) 60.50 mm x 35 mm
- Clamp Ø
27 mm
- Terminal Ø (max.)
35 mm
- Mounting hole
50.5
M50
- Min. temperature
-40 °C
- Max. temperature
+110 °C
IP67
- Content
1 pc(s)
- Manufacturer part #
G502-1050-00
- Type
2106
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2109752 WKK 2106 Cable grommet Terminal Ø (max.) 35 mm EPDM Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2109752 WKK 2106 Cable grommet Terminal Ø (max.) 35 mm EPDM Silver-grey (RAL 7001) 1 pc(s)





















