
Total (€ 3.49 / piece)
€ 4.59
-24 %
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
M Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
EPDM
- Length
24.80 mm
- (Ø)
38.50 mm
- Dim
(Ø x L) 38.50 mm x 24.80 mm
- Clamp Ø
15 mm
- Terminal Ø (max.)
20 mm
- Mounting hole
32.5
M32
- Min. temperature
-40 °C
- Max. temperature
+110 °C
IP67
- Content
1 pc(s)
- Manufacturer part #
G502-1032-02
- Type
2112
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2109923 WKK 2112 Cable grommet Terminal Ø (max.) 20 mm EPDM Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2109923 WKK 2112 Cable grommet Terminal Ø (max.) 20 mm EPDM Black 1 pc(s)





















