
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
M Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Silver-grey (RAL 7001)
- Material
EPDM
- Length
20 mm
- (Ø)
25.50 mm
- Dim
(Ø x L) 25.50 mm x 20 mm
- Clamp Ø
8 mm
- Terminal Ø (max.)
13 mm
- Mounting hole
20.5
M20
- Min. temperature
-40 °C
- Max. temperature
+110 °C
IP67
- Content
1 pc(s)
- Manufacturer part #
G502-1020-01
- Type
ART020113
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2109918 WKK ART020113 Cable grommet Terminal Ø (max.) 13 mm EPDM Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2109918 WKK ART020113 Cable grommet Terminal Ø (max.) 13 mm EPDM Silver-grey (RAL 7001) 1 pc(s)





















