• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF 3201002518 Steak knife Silver

1/6
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steak set Steakknife 6 persons Nuova 12tlg special blade steel stainless steel

  • Material: Cromargan stainless steel 18/10, polishedRustproofDishwasher safeDimensionally stable, hygienic, acid-proof and indestructible

Technical specifications

Product type

Steak knife

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622695 WMF 3201002518 Steak knife Silver

Description

If you have a juicy steak on your plate, you are happy to have sharp cutlery in your hand. The steak cutlery includes a knife with a particularly sharp blade made of special blade steel, which is provided with serrated edges. It cuts powerfully through grilleed meats with crispy crust, glides smoothly even through thick meat. The steak-cutlery fork has extra-long and pointed tines to skewer the pieces of meat. With the outer edge, it is easy to divide the film potatoes and vegetables. WMF offers steak cutlery in two collections: In the Nuova series, knives and forks are made entirely of Cromargan®, dishwasher-proof, as a pair or 12-piece set. WMF combines Cromargan® stainless steel with riveted oak handles for knives and forks in the Ranch collection. The special parts should be cleaned by hand, they are offered as a pair as well as a 6 and 12 piece set.They are usually small things that make everyday life easier. For example, a serving spoon in which too much liquid can simply drain off. The range of products in the series ranges from different types of spoons, such as latte macchiato spoons, toads and salad dressing, to different types of serving tongs. The pieces of the Nuova collection surprise with functional details. All parts can be combined in a versatile way thanks to their clear design language and simple design. The material Cromargan is rust-free, tasteless and resistant to edible acids. In use it is stable and indestructible. All parts of the Nuova collection are dishwasher-proof. Nuova is adapted to the Atria cutlery model. In the high-quality gift box, the cutlery series is perfect for a gift.

This text is machine translated.

Scope of delivery

  • 6x steak fork, 6x steak knife