• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten POWER CUT SAW 275 Garden saw

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

  • Saw blade length 275 mm
Product type

Garden saw

Weight

1000 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435279 WOLF-Garten POWER CUT SAW 275 Garden saw

Warranty Terms

Warranty Terms 2435279 WOLF-Garten POWER CUT SAW 275 Garden saw

Description

This handsaw is the ideal companion for gardening, thanks to its cover, which allows a secure carry on the belt. With a blade length of 27.5 cm, even thicker branches can be cut without difficulty, whereby two different working angles always ensure maximum user-friendliness. The slip stops at the front and rear of the handle as well as the non-slip soft insert offer maximum safety at work. A special feature of the saw is the special teething, which is known above all from the extremely high-quality and precise Japanese saws. The work is thus always powerful, at the same time fatigue-free, with always perfect cutting results. The cut surface is clean, so bacteria have little chance and cuts heal quickly. If the saw blade has ever exceeded its zenith, it can be easily replaced.

This text is machine translated.

Features

  • Ergonomically shaped handle with soft insert
  • 2 different working angles for user-friendly application
  • MaxControl: Slip stop at the front and rear of the handle for safe and firm handling
  • Saw case for secure carrying on the belt
  • Special teeth for powerful and fatigue-free working
  • Clear cutting surface reduces bacterial infestation
  • Replaceable saw blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)