• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1755000 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 80, 120, 240 (L x W) 175 mm x 107

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose sandpaper set

Features

Hook-and-loop-backed

Punched

Grit size

80

120

240

Length

175 mm

Width

107 mm

Content

10 pc(s)

Dim

(L x W) 175 mm x 107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466787 Wolfcraft 1755000 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 80, 120, 240 (L x W) 175 mm x 107

Description

For Delta/multi-sander · For wood, metals, high-· synthetic resin bound · fabric-reinforced · Material: aluminum oxide.

Features

  • For Delta/multi-sander
  • For wood, metals, high-
  • synthetic resin bound
  • fabric-reinforced
  • Material: aluminum oxide.

Hints

This text is machine translated.