• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1857000 Delta grinder blade set Hook-and-loop-backed, Punched Grit size 60, 120, 240 Width across corners 95 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Corner width: 95 mm
Product type

Delta grinder blade set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

240

Width across corners

95 mm

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466903 Wolfcraft 1857000 Delta grinder blade set Hook-and-loop-backed, Punched Grit size 60, 120, 240 Width across corners 95 m

Description

For Delta/multi-sander · For wood, metals, high-· synthetic resin bound · fabric-reinforced · Material: aluminum oxide.

Features

  • For Delta/multi-sander
  • For wood, metals, high-
  • synthetic resin bound
  • fabric-reinforced
  • Material: aluminum oxide.

Hints

This text is machine translated.