• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1896000 Sandpaper belt Grit size 120 (L x W) 457 mm x 76 mm 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

120

Length

457 mm

Width

76 mm

Content

3 pc(s)

Dim

(L x W) 457 mm x 76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466941 Wolfcraft 1896000 Sandpaper belt Grit size 120 (L x W) 457 mm x 76 mm 3 pc(s)

Description

For belt sander · 3 fabric sanding belts.

Features

  • For belt sander
  • 3 fabric sanding belts.

Hints

This text is machine translated.