• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1983000 Sander paper Punched Grit size 120 (L x W) 280 mm x 115 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

120

Length

280 mm

Width

115 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467033 Wolfcraft 1983000 Sander paper Punched Grit size 120 (L x W) 280 mm x 115 mm 5 pc(s)

Description

For orbital sander · For wood, metals, high-· Material: aluminum oxide.

Features

  • For orbital sander
  • For wood, metals, high-
  • Material: aluminum oxide.

Hints

This text is machine translated.