• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1994000 Sander paper Hook-and-loop-backed, Punched Grit size 120 (L x W) 190 mm x 93 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Hook-and-loop-backed

Punched

Grit size

120

Length

190 mm

Width

93 mm

Content

5 pc(s)

Dim

(L x W) 190 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467038 Wolfcraft 1994000 Sander paper Hook-and-loop-backed, Punched Grit size 120 (L x W) 190 mm x 93 mm 5 pc(s)

Description

For orbital sander · For wood, metals, high-· synthetic resin bound · fabric-reinforced · Material: aluminum oxide.

Features

  • For orbital sander
  • For wood, metals, high-
  • synthetic resin bound
  • fabric-reinforced
  • Material: aluminum oxide.

Hints

This text is machine translated.