• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2217100 Sanding discs Hook-and-loop-backed, Unperforated Grit size 280 (Ø) 125 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Hook-and-loop-backed

Unperforated

Grit size

280

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467168 Wolfcraft 2217100 Sanding discs Hook-and-loop-backed, Unperforated Grit size 280 (Ø) 125 mm 5 pc(s)

Description

For sanding pad Ø 125 mm with hook-and-loop fabric for non-marking loops for metals, paints, varnish, plastics, waterproof, highly flexible.
For Wet/Dry

Features

  • For sanding pad Ø 125 mm with hook-and-loop fabric for non-marking loops for metals, paints, varnish, plastics, waterproof, highly flexible.
  • For Wet/Dry

Hints

This text is machine translated.