• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2260000 Sanding discs Hook-and-loop-backed, Unperforated Grit size 80, 120, 240 (Ø) 125 mm 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Hook-and-loop-backed

Unperforated

Grit size

80

120

240

(Ø)

125 mm

Content

12 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467203 Wolfcraft 2260000 Sanding discs Hook-and-loop-backed, Unperforated Grit size 80, 120, 240 (Ø) 125 mm 12 pc(s)

Description

For sanding pad Ø 125 mm with hook-and-loop fabric for wood, paint, metal, high-synthetic resin bound · fabric-reinforced · Material: aluminum oxide.

Features

  • For sanding pad Ø 125 mm with hook-and-loop fabric for wood, paint, metal, high-synthetic resin bound
  • fabric-reinforced
  • Material: aluminum oxide.

Hints

This text is machine translated.