• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2408000 Twin blade 2-piece Slot, Pozidriv

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twin blade

Downforce

Slot

Pozidriv

Size

4.5 mm

5.5 mm

Drive

1/4" (6.3 mm)

Length

60 mm

Material

S2 steel

Material properties

sanded

hardened

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467776 Wolfcraft 2408000 Twin blade 2-piece Slot, Pozidriv

Description

Length: 60 mm · Double bit: PZ 1/SL 4.5 · PZ 2/SL 5.5.

Features

  • Length: 60 mm
  • Double bit: PZ 1/SL 4.5
  • PZ 2/SL 5.5.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.