• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3112000 Sandpaper belt Grit size 60 (L x W) 457 mm x 76 mm 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

60

Length

457 mm

Width

76 mm

Content

6 pc(s)

Dim

(L x W) 457 mm x 76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468050 Wolfcraft 3112000 Sandpaper belt Grit size 60 (L x W) 457 mm x 76 mm 6 pc(s)

Description

Among other things, for belt sander from the following manufacturers:
Black & Decker, Bosch, Einhell, Kinzo, Mac Allister, Makita, Peugeot, Ryobi, Skil, Stayer,
Worx

Features

  • Among other things, for belt sander from the following manufacturers:
  • Black & Decker, Bosch, Einhell, Kinzo, Mac Allister, Makita, Peugeot, Ryobi, Skil, Stayer,
  • Worx

Hints

This text is machine translated.