• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3361000 Forstner bit 15 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Product type
Forstner bit
Drill hole Ø
15 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Forstner bit

Drill hole Ø

15 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Total length

90 mm

Shank diameter

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468209 Wolfcraft 3361000 Forstner bit 15 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Features

  • For all types of wood
  • Design: with Vorschneidern, Brad point
  • Material: tool steel.

Hints

This text is machine translated.