• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3874000 Hole saw 25 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
25 mm
Material
Carbide metal
Material suitability
Masonry
Plastic
Stone
Wood
Working length
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting depth 60 mm
Product type

Hole saw

Drill hole Ø

25 mm

Material

Carbide metal

Material suitability

Masonry

Plastic

Stone

Wood

Working length

60 mm

Tool holder

Hex shank

Shank Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468394 Wolfcraft 3874000 Hole saw 25 mm 1 pc(s)

Description

With special hard metal cut for precise cuts. Excellent chip removal through extra large rooms. No separate mandrel is required.

Features

  • With special TCT cutting edges for precise cuts, excellent discharge of chips due to the large chip spaces, directly useable - no separate mandrel required, material: TCT.

Scope of delivery

  • Includes: 1 center drill carbide, ø 8 mm.

Hints

This text is machine translated.