• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3963000 Rounding cutter Carbide metal Product size (Ø) 25.4 mm Working length 12.7 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting Height: 12.7 mm
  • Radius: 6.35 mm
Product type

Rounding cutter

Material

Carbide metal

Shank Ø

8 mm

Working length

12.7 mm

Content

1 pc(s)

(Ø)

25.4 mm

Shank diameter

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468432 Wolfcraft 3963000 Rounding cutter Carbide metal Product size (Ø) 25.4 mm Working length 12.7 mm Shank diameter 8 mm

Description

Features

  • For routers
  • Material: HM
  • Design: with ball-bearing thrust pin

Scope of delivery

  • Including plastic storage case

Hints

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.