• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4287000 Scraper for plastic blades 1 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 6.99
-46 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scraper

Material

Plastic

No. of blades

4

Dim

(W x H) 40 mm x 11.5 mm

Content

1 pc(s)

Width

40 mm

Height

11.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836220 Wolfcraft 4287000 Scraper for plastic blades 1 pc(s)

Description

Sensitive surfaces such as soft wood or car paint, help you with this scraper carefully from dirt and unwanted residues. This offers you the scraper two plastic blades in the degrees of hardness hard and medium. You have the right tool at hand for each surface. The plastic casing has an integrated compartment for blade, in which two spare blades. The Blade change will let you quickly and without the need for tools.

This text is machine translated.

Features

  • For cleaning sensitive surfaces
  • 4 plastic blades for particularly empflindliche surfaces in 2 degrees of hardness: medium and hard
  • Plastic housing with magazine for spare blades.

Scope of delivery

  • Incl. 2 spare blades medium and hard.

More interesting products

(*All information is plus legal VAT)