• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4352000 Cartridge gun MG 200 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cartridge gun

Content

1 pc(s)

Length

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856602 Wolfcraft 4352000 Cartridge gun MG 200 1 pc(s)

Description

The MG 200 is a standard cartridge press with practical comfort features, which also support fatigue-free working even during longer periods of use. With a 130 kg discharge pressure, it is ideal for classic silicone and acrylic work around the home and hobby. The press fits comfortably in the hand thanks to the 2-component handle. In addition, the MG 200 is equipped with a rotating cartridge sleeve. This allows it to be flexibly rotated into the most favorable working angle in the application. The automatic drip stop prevents the unwanted re-running of the material. This enables joint work to be carried out cleanly and precisely.

This text is machine translated.

Features

  • Suitable for all 310 ml cartridges (Ø 50 x 225 mm)
  • For silicone, acrylic
  • With automatic drip-stop function - prevents the material from tracking
  • Ergonomic grip design for fatigue-free working
  • Rotating handle sleeve
  • Easy cartridge change
  • Robust design made of glass-fiber reinforced plastic

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)