• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6119973 Wheeled trestle height-adjustable, folding 60 kg 3.9 kg 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Workstand

  • Infinitely adjustable
  • Can be folded together for space-saving storage

Our service for you

Technical specifications

  • Width: 300 mm
  • Dimensions: 380 x 640 - 470 x 1.000 mm
  • Folded dimensions 380 x 780 x 65 mm.
Product type

Wheeled trestle

Load capacity (max.)

60 kg

Trestle features

height-adjustable

folding

Weight

3.9 kg

Max. height

1000 mm

Height (min.)

640 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856543 Wolfcraft 6119973 Wheeled trestle height-adjustable, folding 60 kg 3.9 kg 1 pc(s)

Description

Roller bracket
The practical extension for saw tables and workbenches.

This text is machine translated.

Features

  • With stepless height adjustment of 640 - 1,000 mm
  • Can be used on all commonly available machine tables and workbenches
  • The bearing support role makes it easy to bring the materials in the processing direction
  • Can be folded together for space-saving storage
  • Design: fully assembled, welded.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)