• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6102300 Wheeled trestle folding, height-adjustable 50 kg 5.6 kg 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Workstand

  • Infinitely adjustable
  • Can be folded together for space-saving storage

Our service for you

Technical specifications

  • Width: 300 mm.
Product type

Wheeled trestle

Load capacity (max.)

50 kg

Trestle features

folding

height-adjustable

Weight

5.6 kg

Max. height

1000 mm

Height (min.)

630 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856542 Wolfcraft 6102300 Wheeled trestle folding, height-adjustable 50 kg 5.6 kg 1 pc(s)

Description

To hang up and unwinding of long boards, boards and plates.
The extension for all common plant and machine tables.

This text is machine translated.

Features

  • Fixed support: Support of long work pieces. Extension of the contact surface of a work table for large workpieces
  • Roller bearing: the bearing support role allows easy feeding of workpieces at all long-sawing
  • Ball bearing: makes it easy to move the workpiece in all directions, e.g.: milling
  • Width: 300 mm.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)