• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PTA 1000 Roller Stand 0603B05100 Stainless steel Support trestle folding, height-adjustable 100 kg

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Roller support for sawing large work pieces in longitudinal direction
  • Ball bearing support for moving workpieces in any direction
  • Flexible height adjustment between 700 mm and 1,150 mm
  • Foldable design for easy setup and space-saving storage

Our service for you

Technical specifications

  • Ball and roller support
Dim

(L x W x H) 800 x 79.1 x 47.1 cm

Product type

Support trestle

Load capacity (max.)

100 kg

Material

Stainless steel

Trestle features

folding

height-adjustable

Weight

6.2 kg

Max. height

1150 mm

Height (min.)

70 mm

Width

79.1 cm

Height

47.1 cm

Depth

11.3 m

Length

800 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203386 Bosch Home and Garden PTA 1000 Roller Stand 0603B05100 Stainless steel Support trestle folding, height-adjustable 100 kg

Description

Large plans – full flexibility even with large workpieces
The roll support PTA 1000 enables a flexible working, especially in projects with large workpieces. The roller support facilitates the movement of materials to and from the tool when sawing in the longitudinal direction, while the workpiece can be brought to the ideal cutting angle with the ball support. For more flexibility, the table height can be adjusted between 700 mm and 1,150 mm. The simple folding design of the roll support also saves space during storage and facilitates transport.

This text is machine translated.

Scope of delivery

  • box,carton

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)