• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST1-70713 Support trestle 450 kg (W x H) 690 mm x 810 mm 1 Pair

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Cable holder on both sides
  • Anti-skid rubber inserts at the upper edge
  • Innovative design

Our service for you

Technical specifications

Dim

(W x H) 690 mm x 810 mm

Product type

Support trestle

Load capacity (max.)

450 kg

Width

690 mm

Height

810 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596045 STANLEY STST1-70713 Support trestle 450 kg (W x H) 690 mm x 810 mm 1 Pair

Description

Load capacity up to 450 kg per pair Fixed stand by rubber feet.

This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)