• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-92-980 Trestle 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Double Under Shelves FatMax
  • Folding base with four telescopic metallic legs
  • Quick and easy adjusting of the height
  • Aluminium-metal combination
  • Fixed stand by rubber feet
  • Non-slip rubber inserts at the top edges
  • Additional storage
  • Load capacity up to 1300 kg per pair

Our service for you

Technical specifications

Product type

Trestle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903238 STANLEY 1-92-980 Trestle 1 pc(s)

Description

Stanley 1-92-980 Jack FatMax, Pair

This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)