• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen KB100TWIN KB100TWIN Support trestle 100 kg 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Landing gear with wheels with 4 parking brakes

Our service for you

Technical specifications

  • Lateral distance range of supports: 247 - 1380 mm
  • Adjustable height of the support: 845 - 1320 mm
Product type

Support trestle

Load capacity (max.)

100 kg

Documents & Downloads

Datasheet

Datasheet 3219042 Holzmann Maschinen KB100TWIN KB100TWIN Support trestle 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3219042 Holzmann Maschinen KB100TWIN KB100TWIN Support trestle 100 kg 1 pc(s)

Description

The foldable stand from HOLZMANN KB100TWIN with a max. 100 kg load, adjustable longitudinal and height adjustment of the two supports, including wheels with parking brake. Versatile, space-saving storage, mobile simply HOLZMANN.

This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)