• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MFS4IN1 MFS4IN1 Support trestle height-adjustable 200 kg (W x D) 670 mm x 750 mm 12.7 kg 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Height-adjustable multi-function stand
  • 4 functions in one device
  • Folding support up to 200kg load capacity
  • Rollback support up to 100kg load capacity
  • Ball bearing support up to 100kg load capacity
  • V-support up to 50kg load capacity
  • This text is machine translated.

Our service for you

Technical specifications

Dim

(W x D) 670 mm x 750 mm

Product type

Support trestle

Load capacity (max.)

200 kg

Trestle features

height-adjustable

Weight

12.7 kg

Max. height

1275 mm

Height (min.)

830 mm

Width

670 mm

Depth

750 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482809 Holzmann Maschinen MFS4IN1 MFS4IN1 Support trestle height-adjustable 200 kg (W x D) 670 mm x 750 mm 12.7 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2482809 Holzmann Maschinen MFS4IN1 MFS4IN1 Support trestle height-adjustable 200 kg (W x D) 670 mm x 750 mm 12.7 kg 1 pc(s)

Description

Scope of delivery

  • Multi-function stand

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)