• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Vario STST1-70559 Support trestle height-adjustable 450 kg 1 Pair

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

Our service for you

Technical specifications

  • Dimensions: 71.4 x 7.4 x 76.2 cm
Product type

Support trestle

Load capacity (max.)

450 kg

Trestle features

height-adjustable

Max. height

890 mm

Height (min.)

760 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595940 STANLEY Vario STST1-70559 Support trestle height-adjustable 450 kg 1 Pair

Description

Features

  • Height adjustable from 76 to 89 cm and width adjustable from 71 to 116 cm
  • Innovative mechanism for the adjustment of height.
  • This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)