• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7026000 Wide crown Type 53 2000 pc(s) Dimensions (L x W x H) 6 x 11.2 x 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Wide crown

Staple type

Type 53

Content

2000 pc(s)

Dim

(L x W x H) 6 x 11.2 x 6 mm

Length

6 mm

Width

11.2 mm

Height

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468752 Wolfcraft 7026000 Wide crown Type 53 2000 pc(s) Dimensions (L x W x H) 6 x 11.2 x 6 mm

Description

Features

  • material: extra hard steel.
  • height of staple: 6mm
  • type: 053

More interesting products

(*All information is plus legal VAT)