• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7263000 Wood twist drill bit 5 mm Total length 85 mm 1/4" (6.3 mm) 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
5 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

5 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Content

1 pc(s)

Total length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468809 Wolfcraft 7263000 Wood twist drill bit 5 mm Total length 85 mm 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • For wood, chipboard, clamping plates, hardboard hexagonal shaft
  • for quick tool change in bithaltern high service life
  • Design: round-polished, ground centring pin, Ground Roughing tap
  • Material: CV.

Hints

This text is machine translated.